Part Details for DSC1001AI5-070.6760 by Microchip Technology Inc
Results Overview of DSC1001AI5-070.6760 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AI5-070.6760 Information
DSC1001AI5-070.6760 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95676-001LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port, with Filter, Diamond Peg | |
| 95676-008N00 | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Diamond Peg, 8 Port | |
| 95676-004-00LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x4), 32 Positions, with Filter, Diamond Peg |
Price & Stock for DSC1001AI5-070.6760
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC0647
|
Newark | Mems Osc, Lvcmos, 70.676Mhz, 10Ppm, 1.8-3.3V, -40 To 85C, 7.0 X 5.0Mm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI5-070.6760 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
|
DISTI #
DSC1001AI5-070.6760
|
Avnet Americas | MEMS Oscillator 70.676MHz 4-Pin DFN Tube - Rail/Tube (Alt: DSC1001AI5-070.6760) COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3421 / $1.4571 | Buy Now |
|
DISTI #
DSC1001AI5-070.6760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 70.676MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2045-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 3198 and Alternates Available |
|
$1.1500 / $1.5800 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 70.676MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm. Package: 4 VDFN 5x7x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.2700 / $1.5700 | Buy Now |
US Tariff Estimator: DSC1001AI5-070.6760 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC1001AI5-070.6760
DSC1001AI5-070.6760 Part Data Attributes
|
|
DSC1001AI5-070.6760
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-070.6760
Microchip Technology Inc
MEMS OSC, LVCMOS, 70.676MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-4 | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Also Operates At 2.5v And 1.8v Supply Voltage | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 70.676 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC4,.08,65 | |
| Physical Dimension | 7.0mm X 5.0mm X 0.9mm | |
| Rise Time-Max | 2 Ns | |
| Screening Level | Aec-Q100 | |
| Supply Current-Max | 12.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001AI5-070.6760
This table gives cross-reference parts and alternative options found for DSC1001AI5-070.6760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI5-070.6760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001AL5-007.3728 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 7.3728MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm | DSC1001AI5-070.6760 vs DSC1001AL5-007.3728 |
| DSC1001AL5-007.3728T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 7.3728MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm | DSC1001AI5-070.6760 vs DSC1001AL5-007.3728T |