Part Details for DSC1001BC2-001.0000 by Discera
Overview of DSC1001BC2-001.0000 by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC1001BC2-001.0000
DSC1001BC2-001.0000 CAD Models
DSC1001BC2-001.0000 Part Data Attributes:
|
DSC1001BC2-001.0000
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1001BC2-001.0000
Discera
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 1MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | unknown | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 2.5 AND 3.3V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 6.3 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |