Part Details for DSC1001BI2-024.0000 by Microchip Technology Inc
Overview of DSC1001BI2-024.0000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7979
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BI2-024.0000 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-DSC1001BI2-024.0000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BI2-024.0000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 576 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1125 | Buy Now |
DISTI #
579-1001BI20240000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power 25ppm RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
DSC1001BI2-024.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
8810 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
79009556
|
Verical | Oscillator MEMS 24MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.1830 / $1.4000 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Ameya Holding Limited | MEMS OSC XO 24.0000MHZ CMOS SMD | 350 |
|
RFQ |
Part Details for DSC1001BI2-024.0000
DSC1001BI2-024.0000 CAD Models
DSC1001BI2-024.0000 Part Data Attributes
|
DSC1001BI2-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-024.0000
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-024.0000
This table gives cross-reference parts and alternative options found for DSC1001BI2-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL2-024.5640VAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000 vs DSA1001DL2-024.5640VAO |
DSA1001DI2-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000 vs DSA1001DI2-024.0000VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000 vs MO-9000AE-6F-EE-24M5760000 |
DSA1001DL2-024.5640TVAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000 vs DSA1001DL2-024.5640TVAO |
EBRA33L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000 vs EBRA33L2H-24.000M |
EBRA53L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000 vs EBRA53L2H-24.000M |
EC5625TTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000 vs EC5625TTS-24.000M |
OXETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001BI2-024.0000 vs OXETDCJANF-24.000000 |
590CB24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | DSC1001BI2-024.0000 vs 590CB24M0000DG |
DSA1001DI2-024.0000TVAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000 vs DSA1001DI2-024.0000TVAO |