Part Details for DSC1001BI2-024.0000T by Microchip Technology Inc
Overview of DSC1001BI2-024.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-024.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7030
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001BI2-024.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 | Buy Now |
DISTI #
DSC1001BI2-024.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: DSC1001BI2-024.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.2600 | Buy Now |
DISTI #
998-1001BI2024.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
DSC1001BI2-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
Future Electronics | Oscillator,5.0x3.2package,-40 to 85C, /-25ppm,024.0000MHz, In reel, Freq Marked RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 24MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R | 2000 Factory Stock |
|
$0.8290 / $0.9710 | Buy Now |
DISTI #
DSC1001BI2-024.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: DSC1001BI2-024.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.2600 | Buy Now |
DISTI #
DSC1001BI2-024.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: DSC1001BI2-024.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.2600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 3.2x5.0x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0100 / $1.2500 | Buy Now |
|
Master Electronics | Oscillator MEMS 24MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R | 2000 Factory Stock |
|
$0.8290 / $0.9710 | Buy Now |
Part Details for DSC1001BI2-024.0000T
DSC1001BI2-024.0000T CAD Models
DSC1001BI2-024.0000T Part Data Attributes
|
DSC1001BI2-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-024.0000T
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-024.0000T
This table gives cross-reference parts and alternative options found for DSC1001BI2-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
590CB24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | DSC1001BI2-024.0000T vs 590CB24M0000DGR |
EC5625TTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000T vs EC5625TTS-24.000M |
DSC1001CI2-024.0000T | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI2-024.0000T vs DSC1001CI2-024.0000T |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000T vs MO-9000AE-6F-EE-24M5760000 |
OXETDLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001BI2-024.0000T vs OXETDLJANF-24.000000 |
EBRA53L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000T vs EBRA53L2H-24.000M |
DSA1001DI2-024.0000TVAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000T vs DSA1001DI2-024.0000TVAO |
DSA1001DL2-024.0000TV21 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001BI2-024.0000T vs DSA1001DL2-024.0000TV21 |
OXETDIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001BI2-024.0000T vs OXETDIJANF-24.000000 |
AP3S-24.000MHZ-ER | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | DSC1001BI2-024.0000T vs AP3S-24.000MHZ-ER |