Part Details for DSC1001CC5-032.0000 by Discera
Overview of DSC1001CC5-032.0000 by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC1001CC5-032.0000
DSC1001CC5-032.0000 CAD Models
DSC1001CC5-032.0000 Part Data Attributes:
|
DSC1001CC5-032.0000
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC5-032.0000
Discera
CMOS Output Clock Oscillator, 32MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 2.5 AND 3.3V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Manufacturer Series | DSC1001 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CC5-032.0000
This table gives cross-reference parts and alternative options found for DSC1001CC5-032.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC5-032.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-32.000MHZ-LY-T | MEMS OSC XO 32.0000MHZ LVCMOS | Abracon Corporation | DSC1001CC5-032.0000 vs ASFLMB-32.000MHZ-LY-T |
ASFLMB-32.000MHZ-XY-T | MEMS OSC XO 32.0000MHZ LVCMOS | Abracon Corporation | DSC1001CC5-032.0000 vs ASFLMB-32.000MHZ-XY-T |