Part Details for DSC1001DI1-033.3300T by Microchip Technology Inc
Overview of DSC1001DI1-033.3300T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-033.3300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001DI1-033.3300T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
NAC | MEMS Oscillator Low Power,-40 to 85C,50ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DI1-033.3300T
DSC1001DI1-033.3300T CAD Models
DSC1001DI1-033.3300T Part Data Attributes
|
DSC1001DI1-033.3300T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-033.3300T
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.33MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q100; 1.8 AND 2.5 VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-033.3300T
This table gives cross-reference parts and alternative options found for DSC1001DI1-033.3300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-033.3300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-33.333MHZ-LC-T | MEMS OSC XO 33.3330MHZ LVCMOS | Abracon Corporation | DSC1001DI1-033.3300T vs ASDMB-33.333MHZ-LC-T |
ASDMB-33.000MHZ-LC-T | MEMS OSC XO 33.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-033.3300T vs ASDMB-33.000MHZ-LC-T |