Part Details for DSC1001DI1-050.0000T by Microchip Technology Inc
Overview of DSC1001DI1-050.0000T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-050.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3552
|
Newark | Mems Osc, Cmos, 50Mhz, 3.3V, Cdfn Rohs Compliant: Yes |Microchip DSC1001DI1-050.0000T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 883 |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
70Y7393
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI1-050.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
150-DSC1001DI1-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
25 In Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DI1-050.000
|
Avnet Americas | Oscillator, CMOS, MEMS, Low Power, 50.0000MHz, 2.5x2mm, -40°~+85°C, T/R - Tape and Reel (Alt: DSC1001DI1-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
998-1001DI1050.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0400 / $1.3800 | Order Now |
DISTI #
DSC1001DI1-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4560 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | DSC1001 Series 1.7 to 3.3 V ±50 ppm 50 MHz CMOS Oscillator - CDFN-4 (2.5x2) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R |
1000 In Stock |
|
$1.1200 / $1.1700 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm - Package: 4 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
Part Details for DSC1001DI1-050.0000T
DSC1001DI1-050.0000T CAD Models
DSC1001DI1-050.0000T Part Data Attributes:
|
DSC1001DI1-050.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-050.0000T
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-050.0000T
This table gives cross-reference parts and alternative options found for DSC1001DI1-050.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-050.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-50.000MHZ-EC-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-050.0000T vs ASDMB-50.000MHZ-EC-T |
ASDM1-50.000MHZ-LC-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-050.0000T vs ASDM1-50.000MHZ-LC-T |
ASDMB-50.000MHZ-LC-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-050.0000T vs ASDMB-50.000MHZ-LC-T |