Part Details for DSC1001DI2-029.5000 by Microchip Technology Inc
Overview of DSC1001DI2-029.5000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI2-029.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8184
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI2-029.5000 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-DSC1001DI2-029.5000-ND
|
DigiKey | MEMS OSC XO 29.5000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DI2-029.5000-ND
|
DigiKey | MEMS OSC XO 29.5000MHZ CMOS SMD Min Qty: 700 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
DSC1001DI2-029.500
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 25PPM - Rail/Tube (Alt: DSC1001DI2-029.500) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-SC1001DI20295000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 29.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 200 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
DSC1001DI2-029.5000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 29.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-04-15 RoHS: Compliant pbFree: Yes |
10918 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 29.5MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 29.5000MHZ CMOS SMD | 1850 |
|
RFQ | |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 280 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for DSC1001DI2-029.5000
DSC1001DI2-029.5000 CAD Models
DSC1001DI2-029.5000 Part Data Attributes
|
DSC1001DI2-029.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-029.5000
Microchip Technology Inc
OSC MEMS 29.5000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-029.5000
This table gives cross-reference parts and alternative options found for DSC1001DI2-029.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-029.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OYETDLJANF-26.000000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001DI2-029.5000 vs OYETDLJANF-26.000000 |