Part Details for DSC1103AL1-287.0000 by Microchip Technology Inc
Overview of DSC1103AL1-287.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103AL1-287.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103AL1-287.0000-ND
|
DigiKey | MEMS OSC LOW JITTER 287MHZ LVDS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1103AL1-287.0000-ND
|
DigiKey | MEMS OSC XO 287.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.1166 / $5.7200 | Buy Now |
DISTI #
DSC1103AL1-287.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 287MHz, 50PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$3.1800 / $4.3900 | Buy Now |
|
Ameya Holding Limited | 650 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 287MHz, LVDS, -40C-105C, 50ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1103AL1-287.0000
|
Avnet Silica | MEMS Crystal Oscillator 287MHz 3.3V 2pF 6-Pin VDFN Tube (Alt: DSC1103AL1-287.0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1103AL1-287.0000
DSC1103AL1-287.0000 CAD Models
DSC1103AL1-287.0000 Part Data Attributes
|
DSC1103AL1-287.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103AL1-287.0000
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 287 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |