Part Details for DSC1123CI2-125.0000T by Microchip Technology Inc
Overview of DSC1123CI2-125.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123CI2-125.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8165
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1123CI2-125.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
150-DSC1123CI2-125.0000T-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
1141 In Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1123CI2-125.0000TCT-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
DSC1123CI2-125.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25 - Tape and Reel (Alt: DSC1123CI2-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
998-1123CI2125.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm RoHS: Compliant | 1551 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
DSC1123CI2-125.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2400 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator High Perf Single LVDS Output -40C-85C 25ppm |
1000 In Stock |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
DSC1123CI2-125.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25 - Tape and Reel (Alt: DSC1123CI2-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
DSC1123CI2-125.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25 - Tape and Reel (Alt: DSC1123CI2-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1000 | Buy Now |
Part Details for DSC1123CI2-125.0000T
DSC1123CI2-125.0000T CAD Models
DSC1123CI2-125.0000T Part Data Attributes
|
DSC1123CI2-125.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-125.0000T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123CI2-125.0000T
This table gives cross-reference parts and alternative options found for DSC1123CI2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CI2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123BL2-125.0000T | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | DSC1123CI2-125.0000T vs DSC1123BL2-125.0000T |
DSC1123DI2-125.0000B | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1123CI2-125.0000T vs DSC1123DI2-125.0000B |
DSC2033FE2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000T vs DSC2033FE2-G0002 |
DSC2033FI2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000T vs DSC2033FI2-G0002 |