Part Details for DSC1222DL1-156M2500T by Microchip Technology Inc
Overview of DSC1222DL1-156M2500T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1222DL1-156M2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3553
|
Newark | Low Jitter Mems Oscillator, 156.25 Mhz, Lvpecl Output, -40C-105C, 50Ppm 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1222DL1-156M2500T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
150-DSC1222DL1-156M2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip |
763 In Stock |
|
$6.2700 / $6.8600 | Buy Now |
DISTI #
DSC1222DL1-156M250
|
Avnet Americas | MEMS Oscillator 156.25MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: DSC1222DL1-156M250) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.9100 | Buy Now |
DISTI #
579-1222DL1156M2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm | 0 |
|
$3.1500 | Order Now |
DISTI #
DSC1222DL1-156M2500T
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
104 Alternates Available |
|
$2.8300 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $8.5700 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
|
NAC | Low Jitter MEMS Oscillator, 156.25 MHz, LVPECL Output, -40C-105C, 50ppm, 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
DSC1222DL1-156M2500T
|
Avnet Silica | MEMS Oscillator 156.25MHz 5V 50pF 4-Pin SMD T/R (Alt: DSC1222DL1-156M2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1222DL1-156M2500T
DSC1222DL1-156M2500T CAD Models
DSC1222DL1-156M2500T Part Data Attributes
|
DSC1222DL1-156M2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1222DL1-156M2500T
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |