Part Details for DSC2311KI1-R0051 by Microchip Technology Inc
Results Overview of DSC2311KI1-R0051 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2311KI1-R0051 Information
DSC2311KI1-R0051 by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC2311KI1-R0051
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC2311KI1-R0051
|
Microchip Technology Inc | MEMS Clock Generator -40C-85C 50ppm, VDFN, Projected EOL: 2044-07-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | In Stock: 0 and Alternates Available |
|
$1.8300 / $2.5300 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
|
|
NAC | MEMS Clock Generator -40C-85C 50ppm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
US Tariff Estimator: DSC2311KI1-R0051 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC2311KI1-R0051
DSC2311KI1-R0051 Part Data Attributes
|
|
DSC2311KI1-R0051
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KI1-R0051
Microchip Technology Inc
MEMS Clock Generator -40C-85C 50ppm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Son, Solcc6,.08,32 | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2.5 Mm | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 170 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC6,.08,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Screening Level | Mil-Std-883; Ts 16949 | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.825 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Mems |
Alternate Parts for DSC2311KI1-R0051
This table gives cross-reference parts and alternative options found for DSC2311KI1-R0051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KI1-R0051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC2311KI1-R0051T | Microchip Technology Inc | Check for Price | MEMS Clock Generator -40C-85C 50ppm | DSC2311KI1-R0051 vs DSC2311KI1-R0051T |