Part Details for DSC557-0333SL1T by Microchip Technology Inc
Overview of DSC557-0333SL1T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSC557-0333SL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS PCIe Clock Generator -40C-105C, 50ppm, Package: 16 TSSOP 4.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC557-0333SL1T
DSC557-0333SL1T CAD Models
DSC557-0333SL1T Part Data Attributes:
|
DSC557-0333SL1T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0333SL1T
Microchip Technology Inc
PROC SPECIFIC CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0333SL1T
This table gives cross-reference parts and alternative options found for DSC557-0333SL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0333SL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0333SL1-T | Processor Specific Clock Generator, 460MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DSC557-0333SL1T vs DSC557-0333SL1-T |
DSC557-0333SE1-T | Processor Specific Clock Generator, 460MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DSC557-0333SL1T vs DSC557-0333SE1-T |
DSC557-0333SI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0333SL1T vs DSC557-0333SI1T |
DSC557-0333SL1 | MEMS PCIe Clock Generator -40C-105C 50ppm | Microchip Technology Inc | DSC557-0333SL1T vs DSC557-0333SL1 |
DSC557-0333SE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0333SL1T vs DSC557-0333SE1T |