There are no models available for this part yet.
Overview of DSC6102MI1A-000.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC6102MI1A-000.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSC6102MI1A-000.0000TCT-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-100MHZ Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$0.6800 / $0.9000 | Buy Now | |
DISTI #
25815247
|
Verical | Oscillator MEMS 0.002MHz to 100MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1633 | Americas - 1000 |
|
$0.4735 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
NAC | Ultra-low Power,TimeFlash MEMS Oscillator, 2016, -40 to 85, 50ppm - Package: 4 VFLGA 2.0x1.6x0.89mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
CAD Models for DSC6102MI1A-000.0000T by Microchip Technology Inc
Part Data Attributes for DSC6102MI1A-000.0000T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFLGA, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
AEC-Q200; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
1.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
LCC4,.06X.08,61/37
|
Physical Dimension
|
2.0mm x 1.6mm x 0.89mm
|
Rise Time-Max
|
1.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6102MI1A-000.0000T
This table gives cross-reference parts and alternative options found for DSC6102MI1A-000.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6102MI1A-000.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6102MI1A-000.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6102MI1A-000.0000T vs DSC6102MI1A-000.0000 |
DSC6102ME1A-000.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6102MI1A-000.0000T vs DSC6102ME1A-000.0000T |