Part Details for DSC8001CI2 by Discera
Overview of DSC8001CI2 by Discera
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8001CI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for DSC8001CI2
DSC8001CI2 CAD Models
DSC8001CI2 Part Data Attributes
|
DSC8001CI2
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC8001CI2
Discera
CMOS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VGE 1.8V AND 2.5V ALSO AVAILABLE; AEC-Q100; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC8001CI2
This table gives cross-reference parts and alternative options found for DSC8001CI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8001CI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8001CI2-T | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 150MHz, CMOS OUTPUT | Microchip Technology Inc | DSC8001CI2 vs DSC8001CI2-T |