Part Details for DSC9F01 by Panasonic Electronic Components
Overview of DSC9F01 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC9F01
DSC9F01 CAD Models
DSC9F01 Part Data Attributes
|
DSC9F01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSC9F01
Panasonic Electronic Components
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1900 MHz |
Alternate Parts for DSC9F01
This table gives cross-reference parts and alternative options found for DSC9F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC9F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4809J | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, SSMINI3-F1, SC-59, 3 PIN | Panasonic Electronic Components | DSC9F01 vs 2SC4809J |