Part Details for DSEI2X161-06P by IXYS Corporation
Overview of DSEI2X161-06P by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DSEI2X161-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEI2X161-06P-ND
|
DigiKey | DIODE MOD GP 600V 147A ECO-PAC2 Min Qty: 25 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$39.8680 | Buy Now |
DISTI #
747-DSEI2X161-06P
|
Mouser Electronics | Rectifiers 320 Amps 600V RoHS: Compliant | 0 |
|
$39.8700 | Order Now |
|
Future Electronics | DSEI2X161-06P Series 600 V 147 A Fast Recovery Epitaxial Diode - ECO-PAC2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks Container: Bag | 0Bag |
|
$36.2100 / $38.0200 | Buy Now |
DISTI #
DSEI2X161-06P
|
TTI | Rectifiers 320 Amps 600V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$36.7500 | Buy Now |
DISTI #
DSEI2X161-06P
|
TME | Module: diode, double independent, 600V, If: 147Ax2, ECO-PAC 2 Min Qty: 1 | 0 |
|
$39.7500 / $47.4500 | RFQ |
Part Details for DSEI2X161-06P
DSEI2X161-06P CAD Models
DSEI2X161-06P Part Data Attributes
|
DSEI2X161-06P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X161-06P
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 147A, 600V V(RRM), Silicon, ECOPAC-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | ECOPAC-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X12 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 147 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |