Part Details for DSEK60-02AR by IXYS Corporation
Overview of DSEK60-02AR by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4000-2ARMZ-RL | Analog Devices | Dual of ADA4000-1 | |
AD8002ARZ | Analog Devices | DUAL HI PERF LO PWR VIDEO | |
AD8402ARZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER |
Price & Stock for DSEK60-02AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEK60-02AR-ND
|
DigiKey | DIODE ARR GP 200V 34A ISOPLUS247 Min Qty: 1 Lead time: 33 Weeks Container: Tube |
60 In Stock |
|
$4.4535 / $8.3800 | Buy Now |
DISTI #
747-DSEK60-02AR
|
Mouser Electronics | Rectifiers 60 Amps 200V RoHS: Compliant | 300 |
|
$4.4400 / $8.3800 | Buy Now |
|
Future Electronics | Rectifiers 60 Amps 200V RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$4.6900 / $5.1300 | Buy Now |
DISTI #
DSEK60-02AR
|
TTI | Rectifiers 60 Amps 200V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.3600 / $5.0200 | Buy Now |
DISTI #
DSEK60-02AR
|
TME | Diode: rectifying, THT, 200V, 34Ax2, tube, Ifsm: 325A, ISOPLUS247™ Min Qty: 1 | 0 |
|
$4.6100 / $6.4500 | RFQ |
|
New Advantage Corporation | DIODE FRED Dual Cat. 2x34A 200V THT ISOPLUS247 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 214 |
|
$12.6600 / $13.5700 | Buy Now |
Part Details for DSEK60-02AR
DSEK60-02AR CAD Models
DSEK60-02AR Part Data Attributes
|
DSEK60-02AR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEK60-02AR
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon, PLASTIC, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 125 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DSEK60-02AR
This table gives cross-reference parts and alternative options found for DSEK60-02AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEK60-02AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEK60-02AR | Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon, PLASTIC, ISOPLUS247, 3 PIN | Littelfuse Inc | DSEK60-02AR vs DSEK60-02AR |
DSEK60-06A | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | DSEK60-02AR vs DSEK60-06A |