Part Details for DSEP30-06BR by Littelfuse Inc
Overview of DSEP30-06BR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5206BRUZ50-REEL7 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
AD5206BRZ50 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
ADG5206BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for DSEP30-06BR
DSEP30-06BR CAD Models
DSEP30-06BR Part Data Attributes
|
DSEP30-06BR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEP30-06BR
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ISOPLUS247, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.51 V | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DSEP30-06BR
This table gives cross-reference parts and alternative options found for DSEP30-06BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP30-06BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR626DZUB | Rectifier Diode, | Solid State Devices Inc (SSDI) | DSEP30-06BR vs SDR626DZUB |
SDR626DZU | Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | DSEP30-06BR vs SDR626DZU |
DSEP30-06BR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN | IXYS Corporation | DSEP30-06BR vs DSEP30-06BR |
APT30DS60SG | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, D3PAK-2 | Microsemi Corporation | DSEP30-06BR vs APT30DS60SG |
APT30DS60BG | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | DSEP30-06BR vs APT30DS60BG |
DSEP30-06CR | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, PLASTIC, ISOPLUS247, 2 PIN | IXYS Corporation | DSEP30-06BR vs DSEP30-06CR |
APT15D60B | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | DSEP30-06BR vs APT15D60B |
SDR626DZUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | DSEP30-06BR vs SDR626DZUBTXV |