Part Details for DSF10TB by SANYO Electric Co Ltd
Overview of DSF10TB by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for DSF10TB
DSF10TB CAD Models
DSF10TB Part Data Attributes
|
DSF10TB
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSF10TB
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSF10TB
This table gives cross-reference parts and alternative options found for DSF10TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF10TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DSF10TB vs DSK10B |
DSF10TB-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSF10TB vs DSF10TB-AT1 |
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | DSF10TB vs DSK10B |
DSM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSF10TB vs DSM1SD1 |
EM1Y | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | DSF10TB vs EM1Y |
EM1Y | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | DSF10TB vs EM1Y |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSF10TB vs DSM1D1 |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | DSF10TB vs DSK10B-AT1 |