Part Details for DSI30-12A by IXYS Corporation
Overview of DSI30-12A by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSI30-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8786
|
Newark | Diode, Standard, 30A, 1200V, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:-, Forward Surge Current:300A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Ixys Semiconductor DSI30-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.2100 / $2.7800 | Buy Now |
DISTI #
DSI30-12A-ND
|
DigiKey | DIODE GEN PURP 1.2KV 30A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
45 In Stock |
|
$1.1609 / $2.6800 | Buy Now |
DISTI #
747-DSI30-12A
|
Mouser Electronics | Rectifiers 30 Amps 1200V RoHS: Compliant | 264 |
|
$1.1600 / $2.6800 | Buy Now |
|
Future Electronics | Rectifiers 30 Amps 1200V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.1100 / $1.2200 | Buy Now |
|
Future Electronics | Rectifiers 30 Amps 1200V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
DSI30-12A
|
TTI | Rectifiers 30 Amps 1200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
DSI30-12A
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, Ifsm: 300A, TO220AC, 160W Min Qty: 1 | 308 |
|
$1.4300 / $2.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 75 |
|
$2.9282 / $3.0186 | Buy Now |
DISTI #
SMC-DSI30-12A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 463 |
|
RFQ | |
|
New Advantage Corporation | DIODE STAND. Single 30A 1200V TO-220AC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2595 |
|
$2.2100 / $2.3700 | Buy Now |
Part Details for DSI30-12A
DSI30-12A CAD Models
DSI30-12A Part Data Attributes
|
DSI30-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSI30-12A
This table gives cross-reference parts and alternative options found for DSI30-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI30-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKR31F12 | Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-218AD, PLASTIC, CASE E 40, TO-218, 2 PIN | SEMIKRON | DSI30-12A vs SKR31F12 |
F3R3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, DO-5, | Edal Industries Inc | DSI30-12A vs F3R3 |
SML30SUZ12S | 30A, 1200V, SILICON, RECTIFIER DIODE, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | DSI30-12A vs SML30SUZ12S |
SML30SUZ12S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | DSI30-12A vs SML30SUZ12S |