Part Details for DSK10B-BT by onsemi
Overview of DSK10B-BT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Automotive
Price & Stock for DSK10B-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0702
|
Newark | Dsk10 - Rectifier Diode, 1A, 600V |Onsemi DSK10B-BT Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
|
Rochester Electronics | DSK10 - Rectifier Diode, 1A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 305000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for DSK10B-BT
DSK10B-BT CAD Models
DSK10B-BT Part Data Attributes
|
DSK10B-BT
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSK10B-BT
onsemi
Power Rectifier, 1.0 A, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 362AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSK10B-BT
This table gives cross-reference parts and alternative options found for DSK10B-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSK10B-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSK10B-BT vs DSM1SD1 |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSK10B-BT vs DSM1D1 |
DSM1E1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DSK10B-BT vs DSM1E1 |
DSF10TB-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSK10B-BT vs DSF10TB-BT |
DSK10B-AT1 | Power Rectifier, 1.0 A, 3000-REEL | onsemi | DSK10B-BT vs DSK10B-AT1 |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSK10B-BT vs DSK10B-AT1 |
DSK10B | Power Rectifier, 1.0 A, 500-BLKBG | onsemi | DSK10B-BT vs DSK10B |
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DSK10B-BT vs DSK10B |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DSK10B-BT vs DSK10B-BT |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | DSK10B-BT vs DSK10B-BT |