Part Details for DSO751SV-28.636M by KDS Daishinku Corp
Overview of DSO751SV-28.636M by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSO751SV-28.636M
DSO751SV-28.636M CAD Models
DSO751SV-28.636M Part Data Attributes
|
DSO751SV-28.636M
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO751SV-28.636M
KDS Daishinku Corp
Oscillator, 0.5MHz Min, 35MHz Max, 28.636MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 35 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Frequency-Nom | 28.636 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |