Part Details for DSO751SV-FREQ3-OUT21-STBY1 by KDS Daishinku Corp
Overview of DSO751SV-FREQ3-OUT21-STBY1 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSO751SV-FREQ3-OUT21-STBY1
DSO751SV-FREQ3-OUT21-STBY1 CAD Models
DSO751SV-FREQ3-OUT21-STBY1 Part Data Attributes
|
DSO751SV-FREQ3-OUT21-STBY1
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO751SV-FREQ3-OUT21-STBY1
KDS Daishinku Corp
CMOS Output Clock Oscillator, 100MHz Min, 120MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |