DSP56000CLASAJ
Description: Digital Signal Processor, 24-Bit Size, CMOS

Overview of DSP56000CLASAJ by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSP56000CLASAJ by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSP56000CLASAJ by Motorola Semiconductor Products

DSP56000CLASAJ
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
24
Format
FIXED POINT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
RAM (words)
0
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Want to compare parts?
  1. DSP56000CLASAJ
    Motorola Semiconductor Products
    Digital Signal Processor, 24-Bit Size, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP56000CLASAJ by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP56000CLASAJ by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of DSP56000CLASAJ would you like to use for your alert(s)?
  • Please alert me when DSP56000CLASAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP56000CLASAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP56000CLASAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP56000CLASAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP56000CLASAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP56000CLASAJ by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: