Part Details for DSP56001ARC27 by NXP Semiconductors
Overview of DSP56001ARC27 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56001ARC27
DSP56001ARC27 CAD Models
DSP56001ARC27 Part Data Attributes
|
DSP56001ARC27
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56001ARC27
NXP Semiconductors
Digital Signal Processor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PGA, PGA88,13X13 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 24 | |
Boundary Scan | NO | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 24 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P88 | |
Length | 34.544 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 88 | |
On Chip Data RAM Width | 24 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA88,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (words) | 512 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |