Part Details for DSP56001FD20 by Freescale Semiconductor
Overview of DSP56001FD20 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56001FD20
DSP56001FD20 CAD Models
DSP56001FD20 Part Data Attributes
|
DSP56001FD20
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56001FD20
Freescale Semiconductor
IC,DSP,24-BIT,CMOS,TPAK,132PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | GQFF, TPAK132,1.8SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-F132 | |
JESD-609 Code | e0 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Equivalence Code | TPAK132,1.8SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Supply Current-Max | 115 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for DSP56001FD20
This table gives cross-reference parts and alternative options found for DSP56001FD20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56001FD20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56001FC20 | Digital Signal Processor | NXP Semiconductors | DSP56001FD20 vs DSP56001FC20 |
DSP56001FE20 | Digital Signal Processor, 24-Ext Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Motorola Semiconductor Products | DSP56001FD20 vs DSP56001FE20 |
DSP56001RC20 | 24-BIT, 20MHz, OTHER DSP, CPGA88, CERAMIC, PGA-88 | Motorola Mobility LLC | DSP56001FD20 vs DSP56001RC20 |
DSP56001FC20 | 24-BIT, 20MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | DSP56001FD20 vs DSP56001FC20 |
DSP56001RC20 | Digital Signal Processor | NXP Semiconductors | DSP56001FD20 vs DSP56001RC20 |
DSP56001FC20 | 24-BIT, 20.5MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | DSP56001FD20 vs DSP56001FC20 |
DSP56001FE20 | 24-BIT, 20MHz, OTHER DSP, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | DSP56001FD20 vs DSP56001FE20 |