Part Details for DSP56156FV40 by Freescale Semiconductor
Overview of DSP56156FV40 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56156FV40
DSP56156FV40 CAD Models
DSP56156FV40 Part Data Attributes
|
DSP56156FV40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56156FV40
Freescale Semiconductor
16-BIT, 40MHz, OTHER DSP, PQFP112, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 112 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56156FV40
This table gives cross-reference parts and alternative options found for DSP56156FV40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56156FV40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56156FV40 | 16-BIT, 40MHz, OTHER DSP, PQFP112, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | Motorola Mobility LLC | DSP56156FV40 vs DSP56156FV40 |
DSP56156FV40 | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, HCMOS, PQFP112, 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | Motorola Semiconductor Products | DSP56156FV40 vs DSP56156FV40 |
DSP56156FV40 | 16-BIT, 40MHz, OTHER DSP, PQFP112 | NXP Semiconductors | DSP56156FV40 vs DSP56156FV40 |