Part Details for DSP56309PV100 by Freescale Semiconductor
Overview of DSP56309PV100 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56309PV100
DSP56309PV100 CAD Models
DSP56309PV100 Part Data Attributes
|
DSP56309PV100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56309PV100
Freescale Semiconductor
IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QFP, QFP144,.87SQ,20 | |
Reach Compliance Code | unknown | |
Bit Size | 24 | |
Format | FIXED-POINT | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (words) | 14336 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |