Part Details for DSP56321VL240 by NXP Semiconductors
Overview of DSP56321VL240 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56321VL240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0050
|
Newark | 24-Bit Digital Signal Processor, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:240Mhz, Ic Case/Package:Bga, No. Of Pins:196Pins, No. Of Mips:-, Interfaces:Essi, Hpi, Sci, Ram Memory Size:576Kb Rohs Compliant: Yes |Nxp DSP56321VL240 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$73.5000 / $113.0800 | Buy Now |
Part Details for DSP56321VL240
DSP56321VL240 CAD Models
DSP56321VL240 Part Data Attributes:
|
DSP56321VL240
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56321VL240
NXP Semiconductors
24-BIT, 240MHz, OTHER DSP, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 240 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56321VL240
This table gives cross-reference parts and alternative options found for DSP56321VL240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56321VL240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56321VF240 | 24-BIT, 240MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56321VL240 vs DSP56321VF240 |