Part Details for DSPD56367AG150 by Motorola Mobility LLC
Overview of DSPD56367AG150 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPD56367AG150
DSPD56367AG150 CAD Models
DSPD56367AG150 Part Data Attributes
|
DSPD56367AG150
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSPD56367AG150
Motorola Mobility LLC
24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPD56367AG150
This table gives cross-reference parts and alternative options found for DSPD56367AG150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPD56367AG150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPD56367AG150 | 24-BIT, 150MHz, OTHER DSP, PQFP144 | NXP Semiconductors | DSPD56367AG150 vs DSPD56367AG150 |
DSPD56367AG150 | LEAD FREE DSP56367 | Freescale Semiconductor | DSPD56367AG150 vs DSPD56367AG150 |