Part Details for DSPIC30F2020-20E/SO by Microchip Technology Inc
Overview of DSPIC30F2020-20E/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2020-20E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3879
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb 40Mhz, 5.5V, Soic28, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:20I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2020-20E/SO Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 | Buy Now |
DISTI #
DSPIC30F2020-20E/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 135 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9201 | Buy Now |
DISTI #
DSPIC30F2020-20E/S
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2020-20E/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.9200 / $10.7500 | Buy Now |
DISTI #
579-DSPIC30202020ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O RoHS: Compliant | 0 |
|
$8.9200 | Order Now |
DISTI #
DSPIC30F2020-20E/SO
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 20 NS MIPS 12 KB FLASH, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
999 Alternates Available |
|
$7.8100 / $10.7500 | Buy Now |
DISTI #
70540318
|
RS | 12KB, Flash, 512bytes-RAM, 30MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC30F2020-20E/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $8.9200 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Container: Tube | 0Tube |
|
$10.5400 / $10.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +125°C - 3.3V/5V - 28-Pin SOIC W - Tube RoHS: Compliant | 999 Factory Stock |
|
$9.3200 / $13.5800 | Buy Now |
DISTI #
30F2020-20E/SO
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM, SO28, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$9.4400 / $11.3300 | RFQ |
|
Ameya Holding Limited | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | 999 |
|
RFQ |
Part Details for DSPIC30F2020-20E/SO
DSPIC30F2020-20E/SO CAD Models
DSPIC30F2020-20E/SO Part Data Attributes:
|
DSPIC30F2020-20E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2020-20E/SO
Microchip Technology Inc
DSPIC30F2020-20E/SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2020-20E/SO
This table gives cross-reference parts and alternative options found for DSPIC30F2020-20E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2020-20E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2020T-20I/SO | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2020-20E/SO vs DSPIC30F2020T-20I/SO |