Part Details for DSPIC30F3010T-30I/SO by Microchip Technology Inc
Overview of DSPIC30F3010T-30I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F3010T-30I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3696
|
Newark | Ic, dsp,16-Bit, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F3010T-30I/SO Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 | Buy Now |
DISTI #
DSPIC30F3010T-30I/SOCT-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8296 In Stock |
|
$5.3250 / $6.0700 | Buy Now |
DISTI #
DSPIC30F3010T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W T/R - Tape and Reel (Alt: DSPIC30F3010T-30I/) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$5.0400 / $6.0700 | Buy Now |
DISTI #
579-DS303010T30ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 24 KB RoHS: Compliant | 7999 |
|
$5.3300 / $6.0700 | Buy Now |
DISTI #
DSPIC30F3010T-30I/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 28LD 30 MIPS 24 KB FLASH, Pb FREE, Projected EOL: 2034-01-14 RoHS: Compliant pbFree: Yes |
4800 Alternates Available |
|
$4.4000 / $6.0700 | Buy Now |
DISTI #
70540330
|
RS | Digital Signal Processors, DSP, DSC 28LD 30MIPS 24 KB | Microchip Technology Inc. DSPIC30F3010T-30I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 / $6.8600 | RFQ |
|
Future Electronics | dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SOIC W - Tape&reel RoHS: Compliant | 4800 Factory Stock |
|
$5.4000 / $15.8500 | Buy Now |
|
Ameya Holding Limited | dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | 4800 |
|
RFQ | |
|
NAC | 16 Bit MCU/DSP 30MIPS 24 KB FLASH - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$5.2000 / $6.2600 | Buy Now |
Part Details for DSPIC30F3010T-30I/SO
DSPIC30F3010T-30I/SO CAD Models
DSPIC30F3010T-30I/SO Part Data Attributes
|
DSPIC30F3010T-30I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3010T-30I/SO
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.75 MM, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.75 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |