Part Details for DSPIC30F4011AT-20E/P by Microchip Technology Inc
Overview of DSPIC30F4011AT-20E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DSPIC30F4011AT-20E/P
DSPIC30F4011AT-20E/P CAD Models
DSPIC30F4011AT-20E/P Part Data Attributes:
|
DSPIC30F4011AT-20E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011AT-20E/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 25 MHz | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F4011AT-20E/P
This table gives cross-reference parts and alternative options found for DSPIC30F4011AT-20E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F4011AT-20E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F4011-20E/MLVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC30F4011AT-20E/P vs DSPIC30F4011-20E/MLVAO |
DSPIC30F4011AT-20E/W-000 | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, DIE | Microchip Technology Inc | DSPIC30F4011AT-20E/P vs DSPIC30F4011AT-20E/W-000 |
DSPIC30F4011AT-20I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | DSPIC30F4011AT-20E/P vs DSPIC30F4011AT-20I/ML |
DSPIC30F4011-20E/PTVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC30F4011AT-20E/P vs DSPIC30F4011-20E/PTVAO |
DSPIC30F4011AT-20E/S-000 | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, DIE | Microchip Technology Inc | DSPIC30F4011AT-20E/P vs DSPIC30F4011AT-20E/S-000 |