Part Details for DSPIC30F5015-20E/PT by Microchip Technology Inc
Overview of DSPIC30F5015-20E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F5015-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3780
|
Newark | Ic,dsp,16-Bit,cmos,tqfp,64Pin,plastic Rohs Compliant: Yes |Microchip DSPIC30F5015-20E/PT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 | Buy Now |
DISTI #
DSPIC30F5015-20E/PT-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7875 | Buy Now |
DISTI #
DSPIC30F5015-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F5015-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2200 / $11.1300 | Buy Now |
DISTI #
579-DS30F501520EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MIPS 66 KB RoHS: Compliant | 0 |
|
$9.7800 | Order Now |
DISTI #
DSPIC30F5015-20E/PT
|
Microchip Technology Inc | 16 BIT MCU//DSP 64LD 20 MIPS 66KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0600 / $11.1300 | Buy Now |
DISTI #
70540357
|
RS | Digital Signal Processors, DSP, DSC 20MIPS 66 KB | Microchip Technology Inc. DSPIC30F5015-20E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $12.5500 | RFQ |
|
Future Electronics | dsPIC30F Series 2 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 640 Factory Stock |
|
$10.0300 / $28.1900 | Buy Now |
|
Quest Components | 5 |
|
$30.0000 | Buy Now | |
DISTI #
DSPIC30F5015-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F5015-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2200 / $11.1300 | Buy Now |
Part Details for DSPIC30F5015-20E/PT
DSPIC30F5015-20E/PT CAD Models
DSPIC30F5015-20E/PT Part Data Attributes
|
DSPIC30F5015-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5015-20E/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F5015-20E/PT
This table gives cross-reference parts and alternative options found for DSPIC30F5015-20E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F5015-20E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F5015T-20E/PT | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | DSPIC30F5015-20E/PT vs DSPIC30F5015T-20E/PT |
DSPIC30F5015T-20I/PT | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | DSPIC30F5015-20E/PT vs DSPIC30F5015T-20I/PT |
DSPIC30F5015-20E/PTVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC30F5015-20E/PT vs DSPIC30F5015-20E/PTVAO |