Part Details for DSPIC33CH256MP206TE/PT by Microchip Technology Inc
Overview of DSPIC33CH256MP206TE/PT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33CH256MP206TE/PT
DSPIC33CH256MP206TE/PT CAD Models
DSPIC33CH256MP206TE/PT Part Data Attributes:
|
DSPIC33CH256MP206TE/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH256MP206TE/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-11-15 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
Low Power Mode | YES | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Temperature Grade | AUTOMOTIVE | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH256MP206TE/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH256MP206TE/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH256MP206TE/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH256MP206T-E/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH256MP206TE/PT vs DSPIC33CH256MP206T-E/PT |
DSPIC33CH256MP206-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH256MP206TE/PT vs DSPIC33CH256MP206-E/PTVAO |
DSPIC33CH256MP206TI/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH256MP206TE/PT vs DSPIC33CH256MP206TI/PT |
DSPIC33CH256MP206-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH256MP206TE/PT vs DSPIC33CH256MP206-H/PT |
DSPIC33CH256MP206E-PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH256MP206TE/PT vs DSPIC33CH256MP206E-PT |