Part Details for DSPIC33CH256MP505T-I/M4VAO by Microchip Technology Inc
Overview of DSPIC33CH256MP505T-I/M4VAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33CH256MP505T-I/M4VAO
DSPIC33CH256MP505T-I/M4VAO CAD Models
DSPIC33CH256MP505T-I/M4VAO Part Data Attributes
|
DSPIC33CH256MP505T-I/M4VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH256MP505T-I/M4VAO
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH256MP505T-I/M4VAO
This table gives cross-reference parts and alternative options found for DSPIC33CH256MP505T-I/M4VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH256MP505T-I/M4VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH256MP505TI/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505TI/M4 |
DSPIC33CH256MP505T-I/M4 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505T-I/M4 |
DSPIC33CH256MP505T-E/M4 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505T-E/M4 |
DSPIC33CH256MP505TE/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505TE/M4 |
DSPIC33CH256MP505-H/M4 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505-H/M4 |
DSPIC33CH256MP505-I/M4 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CH256MP505T-I/M4VAO vs DSPIC33CH256MP505-I/M4 |