-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33 100MHz Dual Core CAN 48-Pin 64KB Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0052
|
Newark | Dsc, 200Mhz, 64Kb, Uqfn-Ep-48, Product Range:-, Core Frequency:200Mhz, Flash Memory Size:64Kb, No. Of I/O S:39I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33CH64MP505-E/M4 Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
DSPIC33CH64MP505-E/M4-ND
|
DigiKey | IC MCU 16BIT 88KB FLASH 48UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
549 In Stock |
|
$4.4100 / $5.2900 | Buy Now |
DISTI #
DSPIC33CH64MP505-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH64MP505-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.4100 / $5.2900 | Buy Now |
DISTI #
579-33CH64MP505EM4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 48Pin, CAN, E-temp RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
DSPIC33CH64MP505-E/M4
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 48-Pin 64KB Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8500 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube | 0 |
|
$4.6000 / $6.7000 | Buy Now |
DISTI #
DSPIC33CH64MP505-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH64MP505-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.4100 / $5.2900 | Buy Now |
DISTI #
33CH64MP505-E/M4
|
TME | IC: dsPIC microcontroller, 64kB, 20kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$4.6600 / $5.5500 | RFQ |
DISTI #
DSPIC33CH64MP505-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH64MP505-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.4100 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH64MP505-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH64MP505-E/M4
Microchip Technology Inc
dsPIC33 100MHz Dual Core CAN 48-Pin 64KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 4K BYTES INTERNAL DATA RAM IN SLAVE CORE AVAILABLE | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH64MP505-E/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH64MP505-E/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH64MP505T-I/M4 | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CH64MP505-E/M4 vs DSPIC33CH64MP505T-I/M4 |