-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0916
|
Newark | Dsc, 100Mhz, 256Kb, Ssop-28, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Ssop, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33CK256MP202-E/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
DSPIC33CK256MP202-E/SS-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
222 In Stock |
|
$3.4100 / $4.1100 | Buy Now |
DISTI #
DSPIC33CK256MP202-
|
Avnet Americas | 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK256MP202-) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4100 / $4.1100 | Buy Now |
DISTI #
579-33CK256MP202ESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant | 512 |
|
$3.3900 / $4.1100 | Buy Now |
DISTI #
DSPIC33CK256MP202-E/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
5640 Alternates Available |
|
$2.9700 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 | 0 |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 256KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant | 5640 Factory Stock |
|
$3.5700 / $5.2000 | Buy Now |
DISTI #
33CK256MP202-E/SS
|
TME | IC: dsPIC microcontroller, 256kB, 24kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$3.6100 / $4.3000 | RFQ |
|
NAC | 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 4512 |
|
$3.5200 / $4.2500 | Buy Now |
|
Master Electronics | MCU - 16-bit Digital Signal Controllers - 256KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant | 5640 Factory Stock |
|
$3.5700 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK256MP202-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP202-E/SS
Microchip Technology Inc
dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP202-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP202-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP202E/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP202-E/SS vs DSPIC33CK256MP202E/SS |
DSPIC33CK256MP202T-I/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK256MP202-E/SS vs DSPIC33CK256MP202T-I/SS |