Part Details for DSPIC33CK256MP305-I/M7 by Microchip Technology Inc
Overview of DSPIC33CK256MP305-I/M7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK256MP305-I/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1225
|
Newark | 16 Bit Dsc, Single Core, 256K Flash, 64K Ram, 100Mhz, 48Pin, No Can 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK256MP305-I/M7 RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
150-DSPIC33CK256MP305-I/M7-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
478 In Stock |
|
$3.5500 / $4.2600 | Buy Now |
DISTI #
DSPIC33CK256MP305-
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 256KB Flash 3.6V 48-Pin VQFN Tube - Rail/Tube (Alt: DSPIC33CK256MP305-) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2600 | Buy Now |
DISTI #
579-D33CK256MP305IM7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 256K Flash, 64K RAM, 100MHz, 48Pin, No CAN | 0 |
|
$3.5500 | Order Now |
DISTI #
DSPIC33CK256MP305-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-08-16 RoHS: Compliant pbFree: Yes |
793 Alternates Available |
|
$3.1000 / $4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 48-VQFN (6x6). RoHS: Compliant | 793 Factory Stock |
|
$3.7200 / $5.4200 | Buy Now |
DISTI #
33CK256MP305-I/M7
|
TME | IC: dsPIC microcontroller, 256kB, 64kBSRAM, VQFN48, 3÷3.6VDC Min Qty: 1 | 0 |
|
$3.7800 / $4.4400 | RFQ |
|
NAC | 16 Bit DSC, Single Core, 256K Flash, 64K RAM, 100MHz, 48Pin, No CAN, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 610 |
|
$3.6700 / $4.4300 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 48-VQFN (6x6). RoHS: Compliant | 793 Factory Stock |
|
$3.7200 / $5.4200 | Buy Now |
Part Details for DSPIC33CK256MP305-I/M7
DSPIC33CK256MP305-I/M7 CAD Models
DSPIC33CK256MP305-I/M7 Part Data Attributes
|
DSPIC33CK256MP305-I/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP305-I/M7
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP305-I/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP305-I/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP305-I/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP305T-E/M7 | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP305-I/M7 vs DSPIC33CK256MP305T-E/M7 |
DSPIC33CK256MP305-E/M7 | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP305-I/M7 vs DSPIC33CK256MP305-E/M7 |
DSPIC33CK256MP305-H/M7 | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP305-I/M7 vs DSPIC33CK256MP305-H/M7 |