Part Details for DSPIC33CK256MP405-E/M7 by Microchip Technology Inc
Overview of DSPIC33CK256MP405-E/M7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK256MP405-E/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7921
|
Newark | 16 Bit Dsc, Single Core, 256K Flash, 128K Ram, 100Mhz, 48Pin, E-Temp, No Can 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK256MP405-E/M7 Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
150-DSPIC33CK256MP405-E/M7-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
183 In Stock |
|
$4.9100 / $5.9100 | Buy Now |
DISTI #
DSPIC33CK256MP405-
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 256 KB, 39 I/O's, 3 V to 3.6 V, VQFN, 48 Pins - Rail/Tube (Alt: DSPIC33CK256MP405-) RoHS: Not Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.9100 / $5.9100 | Buy Now |
DISTI #
579-3CK256MP405-E/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
DSPIC33CK256MP405-E/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
122 Alternates Available |
|
$4.3000 / $5.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 61 Package Multiple: 61 | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1400 / $7.5000 | Buy Now | |
|
Ameya Holding Limited | 366 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Single Core, 256K Flash, 128K RAM, 100MHz, 48Pin, E-temp, No CAN, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 122 |
|
$5.0900 / $6.1300 | Buy Now |
|
Master Electronics | 0 |
|
$5.1400 / $7.5000 | Buy Now |
Part Details for DSPIC33CK256MP405-E/M7
DSPIC33CK256MP405-E/M7 CAD Models
DSPIC33CK256MP405-E/M7 Part Data Attributes:
|
DSPIC33CK256MP405-E/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP405-E/M7
Microchip Technology Inc
64MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP405-E/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP405-E/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP405-E/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP405T-E/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405-E/M7 vs DSPIC33CK256MP405T-E/M7 |
DSPIC33CK256MP405-H/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405-E/M7 vs DSPIC33CK256MP405-H/M7 |
DSPIC33CK256MP405-I/M7 | 64MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33CK256MP405-E/M7 vs DSPIC33CK256MP405-I/M7 |