Part Details for DSPIC33CK32MC103-E/M5 by Microchip Technology Inc
Overview of DSPIC33CK32MC103-E/M5 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK32MC103-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7916
|
Newark | 16 Bit Dsc, 32Kb Flash, 8Kb Ram, 100Mhz, 36Pin, 3 Opamp, 1 Comp, Ptg 36 Uqfn 5X5X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK32MC103-E/M5 Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
150-DSPIC33CK32MC103-E/M5-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
411 In Stock |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
DSPIC33CK32MC103-E
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 32KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK32MC103-E) RoHS: Not Compliant Min Qty: 438 Package Multiple: 73 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
579-33CK32MC103-E/M5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 922 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
DSPIC33CK32MC103-E/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-08-05 RoHS: Compliant pbFree: Yes |
11096 Alternates Available |
|
$1.3300 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 36-UQFN (5x5). | 0 |
|
$1.6200 / $2.3500 | Buy Now |
DISTI #
DSPIC33CK32MC103-E
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 32KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK32MC103-E) RoHS: Not Compliant Min Qty: 438 Package Multiple: 73 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
33CK32MC103-E/M5
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$1.6400 / $1.9600 | RFQ |
|
Ameya Holding Limited | 11096 |
|
RFQ |
Part Details for DSPIC33CK32MC103-E/M5
DSPIC33CK32MC103-E/M5 CAD Models
DSPIC33CK32MC103-E/M5 Part Data Attributes:
|
DSPIC33CK32MC103-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MC103-E/M5
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MC103-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK32MC103-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MC103-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MC103T-E/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MC103-E/M5 vs DSPIC33CK32MC103T-E/M5 |
DSPIC33CK32MC103-I/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MC103-E/M5 vs DSPIC33CK32MC103-I/M5 |
DSPIC33CK32MC103-E/M5VAO | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MC103-E/M5 vs DSPIC33CK32MC103-E/M5VAO |
DSPIC33CK32MC103-H/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MC103-E/M5 vs DSPIC33CK32MC103-H/M5 |