Part Details for DSPIC33CK32MP102-E/SS by Microchip Technology Inc
Overview of DSPIC33CK32MP102-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK32MP102-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3460
|
Newark | 16 Bit Dsc, Single Core, 32K Flash, 8K Ram, 100Mhz, 28Pin , E-Temp 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip DSPIC33CK32MP102-E/SS Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
DSPIC33CK32MP102-E/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 282 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
DSPIC33CK32MP102-E
|
Avnet Americas | Microcontroller 16-Bit DSC Single Core 32KB Flash 8KB RAM 100MHz 28-Pin - Rail/Tube (Alt: DSPIC33CK32MP102-E) RoHS: Not Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3600 / $2.8500 | Buy Now |
DISTI #
579-33CK32MP102E/SS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
DSPIC33CK32MP102-E/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0700 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-SSOP. | 0 |
|
$2.4900 / $3.6100 | Buy Now |
DISTI #
DSPIC33CK32MP102-E
|
Avnet Americas | Microcontroller 16-Bit DSC Single Core 32KB Flash 8KB RAM 100MHz 28-Pin - Rail/Tube (Alt: DSPIC33CK32MP102-E) RoHS: Not Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3600 / $2.8500 | Buy Now |
DISTI #
33CK32MP102-E/SS
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$2.5100 / $3.0000 | RFQ |
|
NAC | 16 Bit DSC, Single Core, 32K Flash, 8K RAM, 100MHz, 28Pin , E-temp - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$2.4500 / $2.9600 | Buy Now |
Part Details for DSPIC33CK32MP102-E/SS
DSPIC33CK32MP102-E/SS CAD Models
DSPIC33CK32MP102-E/SS Part Data Attributes:
|
DSPIC33CK32MP102-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP102-E/SS
Microchip Technology Inc
dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 8000 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK32MP102-E/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP102-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP102-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MP102T-I/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK32MP102-E/SS vs DSPIC33CK32MP102T-I/SS |
DSPIC33CK32MP102T-E/SS | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK32MP102-E/SS vs DSPIC33CK32MP102T-E/SS |
DSPIC33CK32MP102-H/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK32MP102-E/SS vs DSPIC33CK32MP102-H/SS |