Part Details for DSPIC33CK64MC102T-I/M6 by Microchip Technology Inc
Overview of DSPIC33CK64MC102T-I/M6 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK64MC102T-I/M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7931
|
Newark | 16 Bit Dsc, 64Kb Flash, 8Kb Ram, 100Mhz, 28Pin, 3 Opamp, 1 Comp, Ptg 28 Uqfn 4X4X0.6Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CK64MC102T-I/M6 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
150-DSPIC33CK64MC102T-I/M6CT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
DSPIC33CK64MC102T-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64k-Byte Flash 3V to 3.6V 28-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33CK64MC102T-) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
579-3CK64MC102T-I/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 1 Comp, PTG | 0 |
|
$1.4900 | Order Now |
DISTI #
DSPIC33CK64MC102T-I/M6
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
Part Details for DSPIC33CK64MC102T-I/M6
DSPIC33CK64MC102T-I/M6 CAD Models
DSPIC33CK64MC102T-I/M6 Part Data Attributes
|
DSPIC33CK64MC102T-I/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MC102T-I/M6
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 29.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MC102T-I/M6
This table gives cross-reference parts and alternative options found for DSPIC33CK64MC102T-I/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MC102T-I/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK64MC102-I/M6 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK64MC102T-I/M6 vs DSPIC33CK64MC102-I/M6 |
DSPIC33CK64MC102-H/M6 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK64MC102T-I/M6 vs DSPIC33CK64MC102-H/M6 |
DSPIC33CK64MC102T-E/M6 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK64MC102T-I/M6 vs DSPIC33CK64MC102T-E/M6 |