Datasheets
DSPIC33EP256GM710-E/BG by: Microchip Technology Inc

MICROCONTROLLER

Part Details for DSPIC33EP256GM710-E/BG by Microchip Technology Inc

Overview of DSPIC33EP256GM710-E/BG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP256GM710-E/BG

Part # Distributor Description Stock Price Buy
DISTI # 66W6834
Newark Dsc, 60Mhz, 256Kb, Tfbga-121, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:256Kb, No. Of I/O S:85I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tfbga Rohs Compliant: Yes |Microchip DSPIC33EP256GM710-E/BG RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.3400
$8.3400 Buy Now
DISTI # DSPIC33EP256GM710-E/BG-ND
DigiKey IC MCU 16BIT 256KB FLSH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 184 $8.0900
$8.0900 Buy Now
DISTI # DSPIC33EP256GM710-
Avnet Americas MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 121-Pin TFBGA Tube - Trays (Alt: DSPIC33EP256GM710-) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $9.7600
  • 25 $8.9400
  • 100 $8.0900
$8.0900 / $9.7600 Buy Now
DISTI # 579-256GM710-E/BG
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 256KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant 0
  • 184 $8.0900
$8.0900 Order Now
DISTI # DSPIC33EP256GM710-E/BG
Microchip Technology Inc 16 Bit DSC, 256KB Flash, 32KB RAM, 121 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $9.7600
  • 25 $8.9400
  • 100 $8.0900
  • 1,000 $7.4700
  • 5,000 $7.0900
$7.0900 / $9.7600 Buy Now
DISTI # 70540628
RS 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. DSPIC33EP256GM710-E/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk 0
  • 184 $11.7000
  • 920 $11.1200
  • 1,840 $10.5300
  • 3,680 $9.9500
$9.9500 / $11.7000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 0
  • 184 $8.6000
$8.6000 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray RoHS: Compliant 0
  • 46 $16.1500
  • 92 $9.9400
  • 138 $7.8700
  • 184 $7.7100
$7.7100 / $16.1500 Buy Now
DISTI # 33EP256GM710-E/BG
TME IC: dsPIC microcontroller, 256kB, 32kBSRAM, TFBGA121, DSPIC, 0.8mm Min Qty: 1 0
  • 1 $10.2200
  • 5 $9.8900
  • 25 $9.2300
  • 100 $8.5700
$8.5700 / $10.2200 RFQ
NAC 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 121 TFBGA 10x10x1.20mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray 0
  • 1 $10.1200
  • 100 $9.1700
  • 500 $8.6000
  • 1,000 $8.3900
$8.3900 / $10.1200 Buy Now
Master Electronics MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 121-Pin TFBGA - Tray RoHS: Compliant 0
  • 46 $16.1500
  • 92 $9.9400
  • 138 $7.8700
  • 184 $7.7100
$7.7100 / $16.1500 Buy Now

Part Details for DSPIC33EP256GM710-E/BG

DSPIC33EP256GM710-E/BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP256GM710-E/BG Part Data Attributes

DSPIC33EP256GM710-E/BG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP256GM710-E/BG Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TFBGA-121
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B121
JESD-609 Code e1
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of Serial I/Os 4
Number of Terminals 121
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA121,11X11,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (words) 32768
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 60 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP256GM710-E/BG

This table gives cross-reference parts and alternative options found for DSPIC33EP256GM710-E/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GM710-E/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EP256GM710T-I/BG MICROCONTROLLER Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256GM710T-I/BG
Part Number Description Manufacturer Compare
DSPIC33EP256MC504-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC504-I/ML
DSPIC33EP256MC206T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC206T-I/PT
DSPIC33EP256MC506T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC506T-I/PT
DSPIC33EP256MC506-E/PT 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC506-E/PT
DSPIC33EP256GM706-I/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256GM706-I/MR
DSPIC33EP256GM310T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256GM310T-I/PT
DSPIC33EP256MC204-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC204-E/ML
DSPIC33EP256MC502-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC502-E/SS
DSPIC33EP256MC206-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256MC206-I/PT
DSPIC33EP256GP504-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP256GM710-E/BG vs DSPIC33EP256GP504-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP256GM710-E/BG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP256GM710-E/BG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP256GM710-E/BG would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP256GM710-E/BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP256GM710-E/BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP256GM710-E/BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP256GM710-E/BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP256GM710-E/BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP256GM710-E/BG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: