Part Details for DSPIC33EP256GP502-E/MM by Microchip Technology Inc
Overview of DSPIC33EP256GP502-E/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256GP502-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T7962
|
Newark | Dsc, 60Mhz, 256Kb, Qfns-Ep-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:256Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfns-Ep Rohs Compliant: Yes |Microchip DSPIC33EP256GP502-E/MM RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
DSPIC33EP256GP502-E/MM-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28QFN Min Qty: 183 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
DSPIC33EP256GP502-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP256GP502-) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1700 / $5.0500 | Buy Now |
DISTI #
579-PC33256GP502EMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 28P OpAmps RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
DSPIC33EP256GP502-E/MM
|
Microchip Technology Inc | 70MIPS, DSP, 256KB Flash, 32KB RAM, CAN, OpAmps, PTG, 28-pins, up to 125C, Projected EOL: 2039-03-14 RoHS: Compliant pbFree: Yes |
44 Alternates Available |
|
$3.6700 / $5.0500 | Buy Now |
DISTI #
70540637
|
RS | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP256GP502-E/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | IC MCU 16BIT 256KB FLASH 28QFN RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.0900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH - 16K x 16 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$4.3800 / $6.3900 | Buy Now |
DISTI #
33EP256GP502-E/MM
|
TME | IC: dsPIC microcontroller, 256kB, 32kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$4.4400 / $5.2900 | RFQ |
|
NAC | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.3400 / $5.2400 | Buy Now |
Part Details for DSPIC33EP256GP502-E/MM
DSPIC33EP256GP502-E/MM CAD Models
DSPIC33EP256GP502-E/MM Part Data Attributes
|
DSPIC33EP256GP502-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GP502-E/MM
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256GP502-E/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP256GP502-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GP502-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GP502-I/MM | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP256GP502-E/MM vs DSPIC33EP256GP502-I/MM |
DSPIC33EP256GP502T-I/MM | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP256GP502-E/MM vs DSPIC33EP256GP502T-I/MM |