Part Details for DSPIC33EP32GP502T-I/SSVAO by Microchip Technology Inc
Overview of DSPIC33EP32GP502T-I/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32GP502T-I/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP32GP502T-I/SSVAO
|
Avnet Silica | MCU 16-Bit DSPIC33E dsPIC RISC 32KB Flash 3V to 3.6V 28-Pin SSOP T/R (Alt: DSPIC33EP32GP502T-I/SSVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP32GP502T-I/SSVAO
DSPIC33EP32GP502T-I/SSVAO CAD Models
DSPIC33EP32GP502T-I/SSVAO Part Data Attributes:
|
DSPIC33EP32GP502T-I/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GP502T-I/SSVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GP502T-I/SSVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP32GP502T-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GP502T-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GP502T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502T-I/SS |
DSPIC33EP32GP502T-E/SS | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502T-E/SS |
DSPIC33EP32GP502T-E/SSVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502T-E/SSVAO |
DSPIC33EP32GP502-I/SSVAO | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502-I/SSVAO |
DSPIC33EP32GP502-E/SSVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502-E/SSVAO |
DSPIC33EP32GP502-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP32GP502T-I/SSVAO vs DSPIC33EP32GP502-I/SS |