Part Details for DSPIC33EP32GP504T-E/TL by Microchip Technology Inc
Overview of DSPIC33EP32GP504T-E/TL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32GP504T-E/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP32GP504T-E/TL
DSPIC33EP32GP504T-E/TL CAD Models
DSPIC33EP32GP504T-E/TL Part Data Attributes
|
DSPIC33EP32GP504T-E/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GP504T-E/TL
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GP504T-E/TL
This table gives cross-reference parts and alternative options found for DSPIC33EP32GP504T-E/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GP504T-E/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP204T-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs PIC24EP512GP204T-I/ML |
DSPIC33EP32GS504T-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP32GS504T-E/ML |
DSPIC33EP128MC506T-I/MR | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP128MC506T-I/MR |
DSPIC33EP128GS804-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP128GS804-E/PTVAO |
PIC24EP512GP204-I/MV | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs PIC24EP512GP204-I/MV |
PIC24EP32GP204T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs PIC24EP32GP204T-E/PT |
DSPIC33EP32GP504-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP32GP504-E/PT |
DSPIC33EP128MC506T-H/MRVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP128MC506T-H/MRVAO |
DSPIC33EP32GS505-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP32GS505-I/PT |
DSPIC33EP32GS505T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GP504T-E/TL vs DSPIC33EP32GS505T-I/PT |