-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5439
|
Newark | Dsc, 16Bit, 32Kb, 140Mhz, 3.6V, Uqfn-28, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Uqfn Rohs Compliant: Yes |Microchip DSPIC33EP32GS202-I/M6 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
DSPIC33EP32GS202-I/M6-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 182 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6300 | Buy Now |
DISTI #
DSPIC33EP32GS202-I
|
Avnet Americas | UQFN 32KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP32GS202-I) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
579-33EP32GS202I/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 1181 |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
DSPIC33EP32GS202-I/M6
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2039-10-28 RoHS: Compliant pbFree: Yes |
4640 Alternates Available |
|
$3.1800 / $4.3800 | Buy Now |
DISTI #
70540676
|
RS | 32KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP32GS202-I/M6 RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $5.2500 | RFQ |
|
Future Electronics | dsPIC33EP Series 32 kB Flash 2 kB SRAM 16-Bit Digital Signal Controller-UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Tube | 0Tube |
|
$3.8500 / $3.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube RoHS: Compliant | 0 |
|
$3.8100 / $5.5200 | Buy Now |
DISTI #
33EP32GS202-I/M6
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, UQFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 5 |
|
$3.1100 | Buy Now |
|
Ameya Holding Limited | IC: dsPIC microcontroller, SRAM: 2kB, Memory: 32kB, UQFN28, 0.4mm | 4029 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP32GS202-I/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202-I/M6
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 70MIPS | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202-I/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202-I/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GS202T-E/M6 | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS202-I/M6 vs DSPIC33EP32GS202T-E/M6 |