-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9097
|
Newark | Dsc, 70Mhz, 512Kb, Qfns-Ep-28, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:512Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfns-Ep Rohs Compliant: Yes |Microchip DSPIC33EP512GP502-I/MM RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/MM-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
DSPIC33EP512GP502-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP512GP502-) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.5900 / $5.5300 | Buy Now |
DISTI #
579-33EP512GP502IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 344 |
|
$4.5900 / $5.5300 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/MM
|
Microchip Technology Inc | 70MIPS, DSP, 512KB Flash, 48KB RAM, CAN, OpAmps, PTG, 28-pins, Projected EOL: 2039-07-12 RoHS: Compliant pbFree: Yes |
531 Alternates Available |
|
$4.0200 / $5.5300 | Buy Now |
DISTI #
70540961
|
RS | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP512GP502-I/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $6.6300 | RFQ |
|
Future Electronics | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.5000 / $4.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 488 Factory Stock |
|
$4.7900 / $6.9800 | Buy Now |
DISTI #
33EP512GP502-I/MM
|
TME | IC: dsPIC microcontroller, 512kB, 48kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$4.8500 / $5.7900 | RFQ |
|
NAC | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 366 |
|
$4.7400 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512GP502-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GP502-I/MM
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512GP502-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GP502-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GP502-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP502-I/MM vs DSPIC33EP512GP502-E/MM |
DSPIC33EP512GP502T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP502-I/MM vs DSPIC33EP512GP502T-E/MM |
DSPIC33EP512GP502T-I/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP502-I/MM vs DSPIC33EP512GP502T-I/MM |